
SIT8008AC-22-33E-4.608000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-22-33E-4.608000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-22-33E-4.608000 |
Description | MEMS OSC XO 4.6080MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 4.608 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 43,06700 Kč | 430,67 Kč |
| 25 | 40,72760 Kč | 1 018,19 Kč |
| 50 | 39,03940 Kč | 1 951,97 Kč |
| 100 | 37,42470 Kč | 3 742,47 Kč |
| 250 | 35,39256 Kč | 8 848,14 Kč |
| 500 | 33,92982 Kč | 16 964,91 Kč |
| 1 000 | 32,52884 Kč | 32 528,84 Kč |
| 2 500 | 30,76686 Kč | 76 917,15 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |









