1k Ohm ±2% 125mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1k Ohm ±2% 125mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
4100R Series

4114R-2-102LF

DigiKey Part Number
4114R-2-102LF-ND
Manufacturer
Manufacturer Product Number
4114R-2-102LF
Description
RES ARRAY 13 RES 1K OHM 14DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 125mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4114R-2-102LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
14
Manufacturer
Bourns Inc.
Power Per Element
125mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
14-DIP (0.300", 7.62mm)
Resistance (Ohms)
1k
Supplier Device Package
14-DIP
Tolerance
±2%
Size / Dimension
0.765" L x 0.300" W (19.43mm x 7.62mm)
Number of Resistors
13
Height - Seated (Max)
0.185" (4.69mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 883
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
1056,84200 Kč568,42 Kč
2549,39560 Kč1 234,89 Kč
5044,73420 Kč2 236,71 Kč
10040,76550 Kč4 076,55 Kč
25036,42144 Kč9 105,36 Kč
50033,70346 Kč16 851,73 Kč
1 00031,39453 Kč31 394,53 Kč
5 00027,28799 Kč136 439,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč