Monostable Multivibrator 28 ns 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS122DR

DigiKey Part Number
296-29004-2-ND - Tape & Reel (TR)
296-29004-1-ND - Cut Tape (CT)
296-29004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS122DR
Description
IC MMV 1-CIR 28-NS 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 28 ns 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS122DR Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
28 ns
Manufacturer
Texas Instruments
Current - Output High, Low
400µA, 8mA
Series
Voltage - Supply
4.75 V ~ 5.25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
14-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
14-SOIC
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1024,75700 Kč247,57 Kč
2522,49320 Kč562,33 Kč
10019,99850 Kč1 999,85 Kč
25018,80832 Kč4 702,08 Kč
50018,50512 Kč9 252,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,87693 Kč42 192,33 Kč
5 00016,50124 Kč82 506,20 Kč
7 50016,31318 Kč122 348,85 Kč
12 50016,10466 Kč201 308,25 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč