


LM3940IS-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM3940IS-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3940IS-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3940IS-3.3/NOPB Models |
Category | Voltage Dropout (Max) 0.2V @ 100mA |
Mfr | Current - Output |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Number of Regulators 1 | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Input (Max) 7.5V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2937A-3.3WU | Microchip Technology | 50 | 576-1131-ND | 66,98000 Kč | Similar |
| MIC2937A-3.3WU-TR | Microchip Technology | 3 351 | MIC2937A-3.3WU-CT-ND | 66,98000 Kč | Similar |
| MIC2940A-3.3WU | Microchip Technology | 14 | 576-1135-ND | 56,06000 Kč | Similar |
| MIC2940A-3.3WU-TR | Microchip Technology | 1 978 | MIC2940A-3.3WU-CT-ND | 56,06000 Kč | Similar |
| SPX3940T-L-3-3/TR | MaxLinear, Inc. | 1 147 | 1016-1857-1-ND | 34,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 37,79600 Kč | 377,96 Kč |
| 45 | 32,80356 Kč | 1 476,16 Kč |
| 135 | 30,27911 Kč | 4 087,68 Kč |
| 270 | 29,04333 Kč | 7 841,70 Kč |
| 540 | 28,02650 Kč | 15 134,31 Kč |
| 1 035 | 27,23614 Kč | 28 189,40 Kč |
| 2 520 | 26,36449 Kč | 66 438,51 Kč |
| 5 040 | 25,82162 Kč | 130 140,96 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |











