Similar

5973305607F | |
|---|---|
DigiKey Part Number | 350-4107-2-ND - Tape & Reel (TR) 350-4107-1-ND - Cut Tape (CT) 350-4107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973305607F |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5973305607F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.19mm x 1.24mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 100 | 8,66380 Kč | 866,38 Kč |
| 500 | 7,24640 Kč | 3 623,20 Kč |
| 1 000 | 6,78130 Kč | 6 781,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,30766 Kč | 18 922,98 Kč |
| 6 000 | 5,99759 Kč | 35 985,54 Kč |
| 9 000 | 5,83868 Kč | 52 548,12 Kč |
| 15 000 | 5,65935 Kč | 84 890,25 Kč |
| 21 000 | 5,55275 Kč | 116 607,75 Kč |
| 30 000 | 5,44881 Kč | 163 464,30 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |









