Red 622nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 622nm LED Indication - Discrete 2V 0603 (1608 Metric)
IN-S63BT-bottom

IN-S63BTR

DigiKey Part Number
1830-1072-2-ND - Tape & Reel (TR)
1830-1072-1-ND - Cut Tape (CT)
1830-1072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S63BTR
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red 622nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
630nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.20mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,56200 Kč25,62 Kč
1001,78270 Kč178,27 Kč
5001,41946 Kč709,73 Kč
1 0001,29831 Kč1 298,31 Kč
2 0001,19479 Kč2 389,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,10654 Kč4 426,16 Kč
8 0001,03142 Kč8 251,36 Kč
12 0000,99282 Kč11 913,84 Kč
20 0000,94915 Kč18 983,00 Kč
28 0000,92315 Kč25 848,20 Kč
40 0000,89776 Kč35 910,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč