
| SN74LV4046AD | |
|---|---|
| DigiKey Part Number | 296-34057-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | SN74LV4046AD | 
| Description | IC PHASE LOCK LOOP 16SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74LV4046AD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Phase Lock Loop (PLL) | |
| PLL | Yes | |
| Input | CMOS, TTL | |
| Output | CMOS, TTL | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:3 | |
| Differential - Input:Output | No/No | |
| Frequency - Max | 38MHz | |
| Divider/Multiplier | No/No | |
| Voltage - Supply | 3V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,93000 $ | 1,93 $ | 
| 10 | 1,42000 $ | 14,20 $ | 
| 40 | 1,23950 $ | 49,58 $ | 
| 120 | 1,13883 $ | 136,66 $ | 
| 280 | 1,07975 $ | 302,33 $ | 
| 520 | 1,04469 $ | 543,24 $ | 
| 1 000 | 1,01368 $ | 1 013,68 $ | 
| 2 520 | 0,97853 $ | 2 465,90 $ | 
| 5 000 | 0,95778 $ | 4 788,90 $ | 
| Unit Price without VAT: | 1,93000 $ | 
|---|---|
| Unit Price with VAT: | 2,33530 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic