
5973212407NF | |
|---|---|
DigiKey Part Number | 350-3770-2-ND - Tape & Reel (TR) 350-3770-1-ND - Cut Tape (CT) 350-3770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973212407NF |
Description | LED ORANGE 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 100 | 11,23810 Kč | 1 123,81 Kč |
| 500 | 9,46548 Kč | 4 732,74 Kč |
| 1 000 | 8,88551 Kč | 8 885,51 Kč |
| 2 000 | 8,39301 Kč | 16 786,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,82223 Kč | 31 288,92 Kč |
| 8 000 | 7,47550 Kč | 59 804,00 Kč |
| 12 000 | 7,29793 Kč | 87 575,16 Kč |
| 20 000 | 7,09756 Kč | 141 951,20 Kč |
| 28 000 | 6,97852 Kč | 195 398,56 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |








