
SN65LBC180ADR | |
|---|---|
DigiKey Part Number | 296-41392-2-ND - Tape & Reel (TR) 296-41392-1-ND - Cut Tape (CT) 296-41392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC180ADR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC180ADR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 30Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 76,30700 Kč | 763,07 Kč |
| 25 | 70,27600 Kč | 1 756,90 Kč |
| 100 | 63,64910 Kč | 6 364,91 Kč |
| 250 | 60,55908 Kč | 15 139,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,36543 Kč | 138 413,58 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |











