20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-010-05.0-L-DV-L-TR

DigiKey Part Number
SAM15406TR-ND - Tape & Reel (TR)
SAM15406CT-ND - Cut Tape (CT)
SAM15406DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-010-05.0-L-DV-L-TR
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-010-05.0-L-DV-L-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Latches
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
20
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 049
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,05000 Kč128,05 Kč
10108,82400 Kč1 088,24 Kč
25102,00000 Kč2 550,00 Kč
5097,12820 Kč4 856,41 Kč
10092,49210 Kč9 249,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32576,81114 Kč24 963,62 Kč
65070,20475 Kč45 633,09 Kč
Manufacturers Standard Package
Unit Price without VAT:128,05000 Kč
Unit Price with VAT:154,94050 Kč