



ERF8-010-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13527TR-ND - Tape & Reel (TR) SAM13527CT-ND - Cut Tape (CT) SAM13527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-05.0-L-DV-L-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-05.0-L-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 20 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,03000 Kč | 108,03 Kč |
| 10 | 91,70200 Kč | 917,02 Kč |
| 25 | 85,95800 Kč | 2 148,95 Kč |
| 50 | 81,84940 Kč | 4 092,47 Kč |
| 100 | 77,94120 Kč | 7 794,12 Kč |
| 250 | 73,06184 Kč | 18 265,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,86208 Kč | 32 931,04 Kč |
| 1 000 | 58,21896 Kč | 58 218,96 Kč |
| Unit Price without VAT: | 108,03000 Kč |
|---|---|
| Unit Price with VAT: | 130,71630 Kč |


















