20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
ERM8-010-05.0-L-DV-K-TR
ERM8-010-05.0-L-DV-K-TR

ERM8-010-05.0-L-DV-K-TR

DigiKey Part Number
SAM13685TR-ND - Tape & Reel (TR)
SAM13685CT-ND - Cut Tape (CT)
SAM13685DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-010-05.0-L-DV-K-TR
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-010-05.0-L-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
20
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-010-08.0-S-DV-K-TRSamtec Inc.299SAM13691CT-ND148,28000 KčSimilar
In-Stock: 371
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,42000 Kč117,42 Kč
1099,77300 Kč997,73 Kč
2593,51600 Kč2 337,90 Kč
5089,05300 Kč4 452,65 Kč
10084,79850 Kč8 479,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32569,78314 Kč22 679,52 Kč
65063,84382 Kč41 498,48 Kč
Manufacturers Standard Package
Unit Price without VAT:117,42000 Kč
Unit Price with VAT:142,07820 Kč