20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
ERF8-010-05.0-S-DV-L-TR
ERF8-010-05.0-S-DV-L-TR

ERF8-010-05.0-S-DV-L-TR

DigiKey Part Number
SAM13530TR-ND - Tape & Reel (TR)
SAM13530CT-ND - Cut Tape (CT)
SAM13530DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-010-05.0-S-DV-L-TR
Description
CONN SOCKET 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-010-05.0-S-DV-L-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Latches
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Number of Positions
20
Height Above Board
0.210" (5.33mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,34000 Kč125,34 Kč
10106,57200 Kč1 065,72 Kč
2599,88960 Kč2 497,24 Kč
5095,11780 Kč4 755,89 Kč
10090,57540 Kč9 057,54 Kč
25084,90440 Kč21 226,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50076,60226 Kč38 301,13 Kč
1 00068,61460 Kč68 614,60 Kč
Manufacturers Standard Package
Unit Price without VAT:125,34000 Kč
Unit Price with VAT:151,66140 Kč