



ERM8-010-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13687TR-ND - Tape & Reel (TR) SAM13687CT-ND - Cut Tape (CT) SAM13687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-05.0-L-DV-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-05.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 92,28600 Kč | 922,86 Kč |
| 25 | 86,50320 Kč | 2 162,58 Kč |
| 50 | 82,36680 Kč | 4 118,34 Kč |
| 100 | 78,43380 Kč | 7 843,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 67,90754 Kč | 22 069,95 Kč |
| 650 | 59,19369 Kč | 38 475,90 Kč |
| 1 625 | 58,58442 Kč | 95 199,68 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |


















