



ERF8-010-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13526TR-ND - Tape & Reel (TR) SAM13526CT-ND - Cut Tape (CT) SAM13526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-05.0-L-DV-L-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-05.0-L-DV-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 95,60400 Kč | 956,04 Kč |
| 25 | 89,61120 Kč | 2 240,28 Kč |
| 50 | 85,33160 Kč | 4 266,58 Kč |
| 100 | 81,25810 Kč | 8 125,81 Kč |
| 250 | 76,16984 Kč | 19 042,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,57946 Kč | 34 289,73 Kč |
| 1 000 | 60,89420 Kč | 60 894,20 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |


















