
ERM8-010-05.0-L-DV-EGPS-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-010-05.0-L-DV-EGPS-TR-ND - Tape & Reel (TR) 612-ERM8-010-05.0-L-DV-EGPS-TRCT-ND - Cut Tape (CT) 612-ERM8-010-05.0-L-DV-EGPS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-05.0-L-DV-EGPS-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-05.0-L-DV-EGPS-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 20 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 104,29800 Kč | 1 042,98 Kč |
| 25 | 97,77040 Kč | 2 444,26 Kč |
| 50 | 93,09900 Kč | 4 654,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 73,30792 Kč | 9 163,49 Kč |
| 625 | 67,02424 Kč | 41 890,15 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |















