
ERF8-010-07.0-L-DV-EGPS-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-010-07.0-L-DV-EGPS-TR-ND - Tape & Reel (TR) 612-ERF8-010-07.0-L-DV-EGPS-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-010-07.0-L-DV-EGPS-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-07.0-L-DV-EGPS-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 20 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,88000 Kč | 123,88 Kč |
| 10 | 105,29900 Kč | 1 052,99 Kč |
| 25 | 98,70480 Kč | 2 467,62 Kč |
| 50 | 93,99160 Kč | 4 699,58 Kč |
| 100 | 89,50350 Kč | 8 950,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 74,07873 Kč | 22 223,62 Kč |
| 600 | 67,72823 Kč | 40 636,94 Kč |
| Unit Price without VAT: | 123,88000 Kč |
|---|---|
| Unit Price with VAT: | 149,89480 Kč |















