
ERCD-010-40.00-TEU-TED-1-B | |
|---|---|
DigiKey Part Number | 612-ERCD-010-40.00-TEU-TED-1-B-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-010-40.00-TEU-TED-1-B |
Description | CBL ASSEM M-M 20POS 40" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Card Edge to Card Edge, Reversed 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-010-40.00-TEU-TED-1-B Models |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer Samtec Inc. | Length 3.33' (1.02m) |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Card Edge to Card Edge, Reversed | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 134,58000 Kč | 3 134,58 Kč |
| Unit Price without VAT: | 3 134,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 792,84180 Kč |



