ERCD-010-06.00-TEU-TED-1-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 1 648,21000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 2 032,79000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1
Unit Price: 1 947,70000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 1 876,16000 Kč
Datasheet
20 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERCD-010-06.00-TEU-TED-1-B

DigiKey Part Number
612-ERCD-010-06.00-TEU-TED-1-B-ND
Manufacturer
Manufacturer Product Number
ERCD-010-06.00-TEU-TED-1-B
Description
CBL ASSEM M-M 20POS 6" HDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
ERCD-010-06.00-TEU-TED-1-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.016" (0.40mm)
Manufacturer
Samtec Inc.
Length
0.500' (152.40mm, 6.00")
Series
Color
Blue, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
IDC
Connector Type
Card Edge to Card Edge
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERCD-010-06.00-SBL-STR-1-NSamtec Inc.0612-ERCD-010-06.00-SBL-STR-1-N-ND1 648,21000 KčParametric Equivalent
ERCD-010-06.00-TEU-SBR-1-DSamtec Inc.0612-ERCD-010-06.00-TEU-SBR-1-D-ND2 032,79000 KčParametric Equivalent
ERCD-010-06.00-TEU-TED-1-DSamtec Inc.1612-ERCD-010-06.00-TEU-TED-1-D-ND1 947,70000 KčParametric Equivalent
ERCD-010-06.00-TEU-TED-1-NSamtec Inc.0612-ERCD-010-06.00-TEU-TED-1-N-ND1 876,16000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 251,98000 Kč2 251,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2 251,98000 Kč
Unit Price with VAT:2 724,89580 Kč