Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERCD-010-06.00-TEU-TED-1-N | |
|---|---|
DigiKey Part Number | 612-ERCD-010-06.00-TEU-TED-1-N-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-010-06.00-TEU-TED-1-N |
Description | 0.80 MM EDGE RATE COAX CABLE ASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-010-06.00-TEU-TED-1-N Models |
Category | Pitch - Connector 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.016" (0.40mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Card Edge to Card Edge | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERCD-010-06.00-SBL-STR-1-N | Samtec Inc. | 0 | 612-ERCD-010-06.00-SBL-STR-1-N-ND | 1 648,21000 Kč | Parametric Equivalent |
| ERCD-010-06.00-TEU-SBR-1-D | Samtec Inc. | 0 | 612-ERCD-010-06.00-TEU-SBR-1-D-ND | 2 032,79000 Kč | Parametric Equivalent |
| ERCD-010-06.00-TEU-TED-1-B | Samtec Inc. | 0 | 612-ERCD-010-06.00-TEU-TED-1-B-ND | 2 251,98000 Kč | Parametric Equivalent |
| ERCD-010-06.00-TEU-TED-1-D | Samtec Inc. | 1 | 612-ERCD-010-06.00-TEU-TED-1-D-ND | 1 947,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 876,16000 Kč | 1 876,16 Kč |
| Unit Price without VAT: | 1 876,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 270,15360 Kč |


