Supervisor Push-Pull, Totem Pole 1 Channel SOT-23A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC54VC2902ECB713

DigiKey Part Number
TC54VC2902ECB71TR-ND - Tape & Reel (TR)
TC54VC2902ECB71CT-ND - Cut Tape (CT)
TC54VC2902ECB71DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC54VC2902ECB713
Description
IC SUPERVISOR 1 CHANNEL SOT23A-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23A-3
Datasheet
 Datasheet
EDA/CAD Models
TC54VC2902ECB713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-236-3, SC-59, SOT-23-3
Type
Simple Reset/Power-On Reset
Supplier Device Package
SOT-23A-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
2511,26200 Kč281,55 Kč
10010,21920 Kč1 021,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,21920 Kč30 657,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč