10 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Header, Center Strip Contacts Surface Mount Gold
ERM8-005-05.0-S-DV-L-TR
ERM8-005-05.0-S-DV-L-TR

ERM8-005-05.0-S-DV-L-TR

DigiKey Part Number
SAM13677TR-ND - Tape & Reel (TR)
SAM13677CT-ND - Cut Tape (CT)
SAM13677DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-005-05.0-S-DV-L-TR
Description
CONN HDR 10POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-005-05.0-S-DV-L-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Latches
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
10
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-005-05.0-L-DV-L-TRSamtec Inc.50SAM13676CT-ND90,51000 KčSimilar
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,87000 Kč108,87 Kč
1092,51500 Kč925,15 Kč
2586,72560 Kč2 168,14 Kč
5082,57940 Kč4 128,97 Kč
10078,63570 Kč7 863,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32560,85634 Kč19 778,31 Kč
65058,78652 Kč38 211,24 Kč
Manufacturers Standard Package
Unit Price without VAT:108,87000 Kč
Unit Price with VAT:131,73270 Kč