


DRV5053CAEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-49626-2-ND - Tape & Reel (TR) 296-49626-1-ND - Cut Tape (CT) 296-49626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053CAEDBZRQ1 |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053CAEDBZRQ1 Models |
Category | Current - Output (Max) 2.3mA |
Manufacturer Texas Instruments | Bandwidth 20kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis Single | Features Temperature Compensated |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Sensing Range ±35mT | Mounting Type Surface Mount |
Voltage - Supply 2.7V ~ 38V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Supply (Max) 3.6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 5 | 15,18200 Kč | 75,91 Kč |
| 10 | 14,41100 Kč | 144,11 Kč |
| 25 | 13,46440 Kč | 336,61 Kč |
| 50 | 12,83040 Kč | 641,52 Kč |
| 100 | 12,24630 Kč | 1 224,63 Kč |
| 500 | 11,07678 Kč | 5 538,39 Kč |
| 1 000 | 10,64194 Kč | 10 641,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,02593 Kč | 30 077,79 Kč |
| 6 000 | 9,67890 Kč | 58 073,40 Kč |
| 9 000 | 9,48937 Kč | 85 404,33 Kč |
| 15 000 | 9,26389 Kč | 138 958,35 Kč |
| 21 000 | 9,12300 Kč | 191 583,00 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |


