



ERF8-005-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13514TR-ND - Tape & Reel (TR) SAM13514CT-ND - Cut Tape (CT) SAM13514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-005-05.0-L-DV-K-TR |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-005-05.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 10 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-005-05.0-S-DV-K-TR | Samtec Inc. | 104 | SAM13517CT-ND | 94,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,17000 Kč | 77,17 Kč |
| 10 | 65,59100 Kč | 655,91 Kč |
| 25 | 61,48200 Kč | 1 537,05 Kč |
| 50 | 58,54560 Kč | 2 927,28 Kč |
| 100 | 55,75090 Kč | 5 575,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 48,42646 Kč | 23 002,57 Kč |
| 950 | 44,08875 Kč | 41 884,31 Kč |
| 1 425 | 40,35547 Kč | 57 506,54 Kč |
| Unit Price without VAT: | 77,17000 Kč |
|---|---|
| Unit Price with VAT: | 93,37570 Kč |













