



ERF8-005-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13517TR-ND - Tape & Reel (TR) SAM13517CT-ND - Cut Tape (CT) SAM13517DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-005-05.0-S-DV-K-TR |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-005-05.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 10 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-005-05.0-L-DV-K-TR | Samtec Inc. | 148 | SAM13514CT-ND | 77,17000 Kč | Similar |
| ER8-10S-0.8SV-5H | Hirose Electric Co Ltd | 654 | H125547CT-ND | 53,18000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 10 | 80,10600 Kč | 801,06 Kč |
| 25 | 75,08000 Kč | 1 877,00 Kč |
| 50 | 71,49260 Kč | 3 574,63 Kč |
| 100 | 68,07650 Kč | 6 807,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 51,99299 Kč | 24 696,67 Kč |
| 950 | 50,20951 Kč | 47 699,03 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |










