10 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-10S-0.8SV-5H

DigiKey Part Number
H125547TR-ND - Tape & Reel (TR)
H125547CT-ND - Cut Tape (CT)
H125547DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER8-10S-0.8SV-5H
Description
CONN RCPT 10POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-10S-0.8SV-5H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
10
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 10mm
Height Above Board
0.211" (5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,68000 Kč53,68 Kč
1043,65800 Kč436,58 Kč
2540,23920 Kč1 005,98 Kč
5037,83940 Kč1 891,97 Kč
10035,58290 Kč3 558,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
47534,65672 Kč16 461,94 Kč
95033,00307 Kč31 352,92 Kč
1 42532,07267 Kč45 703,55 Kč
2 37530,93818 Kč73 478,18 Kč
3 32530,21299 Kč100 458,19 Kč
4 75029,46287 Kč139 948,63 Kč
Manufacturers Standard Package
Unit Price without VAT:53,68000 Kč
Unit Price with VAT:64,95280 Kč