
14010100101165 | |
|---|---|
DigiKey Part Number | 1195-14010100101165TR-ND - Tape & Reel (TR) 1195-14010100101165CT-ND - Cut Tape (CT) 1195-14010100101165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010100101165 |
Description | HAR-FLEXICON TSPH-1 T32 GY 1000P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 25 | 22,14040 Kč | 553,51 Kč |
| 50 | 20,01520 Kč | 1 000,76 Kč |
| 100 | 18,20950 Kč | 1 820,95 Kč |
| 250 | 16,29108 Kč | 4 072,77 Kč |
| 500 | 15,15174 Kč | 7 575,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,24210 Kč | 14 242,10 Kč |
| 2 000 | 13,52334 Kč | 27 046,68 Kč |
| 3 000 | 13,17757 Kč | 39 532,71 Kč |
| 5 000 | 12,80790 Kč | 64 039,50 Kč |
| 7 000 | 12,59967 Kč | 88 197,69 Kč |
| 10 000 | 12,40545 Kč | 124 054,50 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |





