



M55-7001242R | |
|---|---|
DigiKey Part Number | 952-3867-2-ND - Tape & Reel (TR) 952-3867-1-ND - Cut Tape (CT) 952-3867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7001242R |
Description | CONN HEADER SMD 12POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7001242R Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.266" (6.76mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8mm, 10.8mm, 15.4mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,07400 Kč | 280,74 Kč |
| 100 | 23,84950 Kč | 2 384,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,28820 Kč | 10 644,10 Kč |
| 1 000 | 20,27189 Kč | 20 271,89 Kč |
| 1 500 | 19,70019 Kč | 29 550,28 Kč |
| 2 500 | 19,00311 Kč | 47 507,78 Kč |
| 3 500 | 18,55761 Kč | 64 951,64 Kč |
| 5 000 | 18,09671 Kč | 90 483,55 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |











