



M55-6011242R | |
|---|---|
DigiKey Part Number | 952-3843-2-ND - Tape & Reel (TR) 952-3843-1-ND - Cut Tape (CT) 952-3843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-6011242R |
Description | CONN RCPT 12POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-6011242R Models |
Category | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.356" (9.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 10.8mm, 12.3mm, 13.9mm |
Style Board to Board | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1.2A |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications Automotive, General Purpose, Industrial |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 100 | 33,49180 Kč | 3 349,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 30,36993 Kč | 12 147,97 Kč |
| 800 | 28,92055 Kč | 23 136,44 Kč |
| 1 200 | 28,10530 Kč | 33 726,36 Kč |
| 2 000 | 27,11073 Kč | 54 221,46 Kč |
| 2 800 | 26,47525 Kč | 74 130,70 Kč |
| 4 000 | 25,81778 Kč | 103 271,12 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |





