



M55-6101242R | |
|---|---|
DigiKey Part Number | 952-3859-2-ND - Tape & Reel (TR) 952-3859-1-ND - Cut Tape (CT) 952-3859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-6101242R |
Description | CONN RCPT 12P 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-6101242R Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.146" (3.70mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide, Solder Retention |
Number of Positions | Current Rating (Amps) 1.2A |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications Automotive, General Purpose, Industrial |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Rectangular |
Mounting Type Surface Mount, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 52,68400 Kč | 526,84 Kč |
| 100 | 44,77820 Kč | 4 477,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 39,03229 Kč | 27 322,60 Kč |
| 1 400 | 37,17021 Kč | 52 038,29 Kč |
| 2 100 | 36,12286 Kč | 75 858,01 Kč |
| 3 500 | 34,84534 Kč | 121 958,69 Kč |
| 4 900 | 34,02893 Kč | 166 741,76 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |





