



ER8-10P-0.8SV-2H | |
|---|---|
DigiKey Part Number | H125526TR-ND - Tape & Reel (TR) H125526CT-ND - Cut Tape (CT) H125526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-10P-0.8SV-2H |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-10P-0.8SV-2H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm |
Number of Positions 10 | Height Above Board 0.234" (5.95mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-005-02.0-S-DV-TR | Samtec Inc. | 28 | SAM15403CT-ND | 81,89000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 42,77300 Kč | 427,73 Kč |
| 25 | 39,41760 Kč | 985,44 Kč |
| 50 | 37,06980 Kč | 1 853,49 Kč |
| 100 | 34,85670 Kč | 3 485,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 43,63571 Kč | 19 636,07 Kč |
| 900 | 41,55364 Kč | 37 398,28 Kč |
| 1 350 | 40,38227 Kč | 54 516,06 Kč |
| 2 250 | 38,95400 Kč | 87 646,50 Kč |
| 3 150 | 38,04124 Kč | 119 829,91 Kč |
| 4 500 | 37,09693 Kč | 166 936,18 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |













