



ERF8-005-07.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13519TR-ND - Tape & Reel (TR) SAM13519CT-ND - Cut Tape (CT) SAM13519DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-005-07.0-L-DV-K-TR |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-005-07.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 10 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 Kč | 80,50 Kč |
| 10 | 68,46900 Kč | 684,69 Kč |
| 25 | 64,16840 Kč | 1 604,21 Kč |
| 50 | 61,10240 Kč | 3 055,12 Kč |
| 100 | 58,18270 Kč | 5 818,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 50,74143 Kč | 20 296,57 Kč |
| 800 | 46,17434 Kč | 36 939,47 Kč |
| 1 200 | 42,28453 Kč | 50 741,44 Kč |
| Unit Price without VAT: | 80,50000 Kč |
|---|---|
| Unit Price with VAT: | 97,40500 Kč |












