
ERF8-005-09.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-005-09.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERF8-005-09.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERF8-005-09.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-005-09.0-L-DV-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 14mm, 17mm, 18mm, 24mm | |
Height Above Board | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 95,98200 Kč | 959,82 Kč |
| 25 | 89,96400 Kč | 2 249,10 Kč |
| 50 | 85,66760 Kč | 4 283,38 Kč |
| 100 | 81,57720 Kč | 8 157,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 65,11550 Kč | 19 534,65 Kč |
| 600 | 61,15668 Kč | 36 694,01 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |






