10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-005-05.0-S-DV-L-K-TR

DigiKey Part Number
612-ERF8-005-05.0-S-DV-L-K-TR-ND - Tape & Reel (TR)
612-ERF8-005-05.0-S-DV-L-K-TRCT-ND - Cut Tape (CT)
612-ERF8-005-05.0-S-DV-L-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-005-05.0-S-DV-L-K-TR
Description
CONN SOCKET 10POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-005-05.0-S-DV-L-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Latches, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Number of Positions
10
Height Above Board
0.210" (5.33mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-005-05.0-L-DV-L-K-TRSamtec Inc.218612-ERF8-005-05.0-L-DV-L-K-TRCT-ND85,30000 KčSimilar
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,36000 Kč101,36 Kč
1086,09200 Kč860,92 Kč
2580,69400 Kč2 017,35 Kč
5076,83580 Kč3 841,79 Kč
10073,16530 Kč7 316,53 Kč
25068,58456 Kč17 146,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50054,66226 Kč27 331,13 Kč
1 00054,32858 Kč54 328,58 Kč
Manufacturers Standard Package
Unit Price without VAT:101,36000 Kč
Unit Price with VAT:122,64560 Kč