
ERF8-005-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-005-05.0-L-DV-L-K-TR-ND - Tape & Reel (TR) 612-ERF8-005-05.0-L-DV-L-K-TRCT-ND - Cut Tape (CT) 612-ERF8-005-05.0-L-DV-L-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-005-05.0-L-DV-L-K-TR |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-005-05.0-L-DV-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,94000 Kč | 66,94 Kč |
| 25 | 59,86640 Kč | 1 496,66 Kč |
| 50 | 54,96580 Kč | 2 748,29 Kč |
| 100 | 53,60380 Kč | 5 360,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,20998 Kč | 24 104,99 Kč |
| 1 000 | 42,50416 Kč | 42 504,16 Kč |
| 2 500 | 39,40560 Kč | 98 514,00 Kč |
| Unit Price without VAT: | 66,94000 Kč |
|---|---|
| Unit Price with VAT: | 80,99740 Kč |























