10 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Header, Center Strip Contacts Surface Mount Gold
ERM8-005-05.0-L-DV-L-TR
ERM8-005-05.0-L-DV-L-TR

ERM8-005-05.0-L-DV-L-TR

DigiKey Part Number
SAM13676TR-ND - Tape & Reel (TR)
SAM13676CT-ND - Cut Tape (CT)
SAM13676DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-005-05.0-L-DV-L-TR
Description
CONN HDR 10POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-005-05.0-L-DV-L-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Latches
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
10
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-005-05.0-S-DV-L-TRSamtec Inc.80SAM13677CT-ND108,87000 KčSimilar
In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
190,51000 Kč90,51 Kč
1076,97800 Kč769,78 Kč
2572,15160 Kč1 803,79 Kč
5068,70220 Kč3 435,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
32559,22449 Kč19 247,96 Kč
Manufacturers Standard Package
Unit Price without VAT:90,51000 Kč
Unit Price with VAT:109,51710 Kč