



ERF8-040-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13594TR-ND - Tape & Reel (TR) SAM13594CT-ND - Cut Tape (CT) SAM13594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-05.0-L-DV-L-K-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-05.0-L-DV-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,57000 Kč | 138,57 Kč |
| 10 | 126,52100 Kč | 1 265,21 Kč |
| 25 | 118,18640 Kč | 2 954,66 Kč |
| 50 | 116,66340 Kč | 5 833,17 Kč |
| 100 | 108,86950 Kč | 10 886,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 103,17835 Kč | 38 691,88 Kč |
| 750 | 90,29887 Kč | 67 724,15 Kč |
| 1 125 | 79,23683 Kč | 89 141,43 Kč |
| 2 625 | 76,41762 Kč | 200 596,25 Kč |
| Unit Price without VAT: | 138,57000 Kč |
|---|---|
| Unit Price with VAT: | 167,66970 Kč |




























