



ERF8-030-07.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13585TR-ND - Tape & Reel (TR) SAM13585CT-ND - Cut Tape (CT) SAM13585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-07.0-S-DV-K-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-07.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 60 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-030-07.0-S-DV-TR | Samtec Inc. | 92 | SAM13586CT-ND | 164,62000 Kč | Direct |
| ERF8-030-07.0-L-DV-K-TR | Samtec Inc. | 282 | SAM13135CT-ND | 130,19000 Kč | Similar |
| ER8-60S-0.8SV-7H | Hirose Electric Co Ltd | 244 | H125562CT-ND | 135,23000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,77000 Kč | 167,77 Kč |
| 10 | 142,51300 Kč | 1 425,13 Kč |
| 25 | 133,57240 Kč | 3 339,31 Kč |
| 50 | 127,19320 Kč | 6 359,66 Kč |
| 100 | 121,12070 Kč | 12 112,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 106,29187 Kč | 31 887,56 Kč |
| 600 | 94,22853 Kč | 56 537,12 Kč |
| Unit Price without VAT: | 167,77000 Kč |
|---|---|
| Unit Price with VAT: | 203,00170 Kč |



















