




ERF8-030-07.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13135TR-ND - Tape & Reel (TR) SAM13135CT-ND - Cut Tape (CT) SAM13135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-07.0-L-DV-K-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-07.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 60 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-030-07.0-S-DV-K-TR | Samtec Inc. | 147 | SAM13585CT-ND | 167,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 110,57500 Kč | 1 105,75 Kč |
| 25 | 103,63760 Kč | 2 590,94 Kč |
| 50 | 98,69060 Kč | 4 934,53 Kč |
| 100 | 93,97650 Kč | 9 397,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 89,95543 Kč | 26 986,63 Kč |
| 600 | 78,34388 Kč | 47 006,33 Kč |
| 1 500 | 71,39320 Kč | 107 089,80 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |

















