
BSS138K-7 | |
|---|---|
DigiKey Part Number | 31-BSS138K-7TR-ND - Tape & Reel (TR) 31-BSS138K-7CT-ND - Cut Tape (CT) 31-BSS138K-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138K-7 |
Description | MOSFET N-CH 50V 310MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 310mA (Ta) 380mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.2 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,00950 Kč | 200,95 Kč |
| 500 | 1,47196 Kč | 735,98 Kč |
| 1 000 | 1,29768 Kč | 1 297,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07468 Kč | 3 224,04 Kč |
| 6 000 | 0,96251 Kč | 5 775,06 Kč |
| 9 000 | 0,90527 Kč | 8 147,43 Kč |
| 15 000 | 0,84091 Kč | 12 613,65 Kč |
| 21 000 | 0,80276 Kč | 16 857,96 Kč |
| 30 000 | 0,76568 Kč | 22 970,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |









