
BSS138K-7-W | |
|---|---|
DigiKey Part Number | 31-BSS138K-7-WTR-ND - Tape & Reel (TR) 31-BSS138K-7-WCT-ND - Cut Tape (CT) 31-BSS138K-7-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138K-7-W |
Description | MOSFET N-CH 50V 310MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 310mA (Ta) 380mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.2 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,17960 Kč | 217,96 Kč |
| 500 | 1,60004 Kč | 800,02 Kč |
| 1 000 | 1,41212 Kč | 1 412,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17288 Kč | 3 518,64 Kč |
| 6 000 | 1,05200 Kč | 6 312,00 Kč |
| 9 000 | 0,99036 Kč | 8 913,24 Kč |
| 15 000 | 0,92100 Kč | 13 815,00 Kč |
| 21 000 | 0,87991 Kč | 18 478,11 Kč |
| 30 000 | 0,83995 Kč | 25 198,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



