
2N7002-7-F-W | |
|---|---|
DigiKey Part Number | 31-2N7002-7-F-WTR-ND - Tape & Reel (TR) 31-2N7002-7-F-WCT-ND - Cut Tape (CT) 31-2N7002-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002-7-F-W |
Description | MOSFET N-CH 60V 115MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 100 | 1,54970 Kč | 154,97 Kč |
| 500 | 1,12844 Kč | 564,22 Kč |
| 1 000 | 0,99132 Kč | 991,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81633 Kč | 2 448,99 Kč |
| 6 000 | 0,72783 Kč | 4 366,98 Kč |
| 9 000 | 0,68264 Kč | 6 143,76 Kč |
| 15 000 | 0,63183 Kč | 9 477,45 Kč |
| 21 000 | 0,60171 Kč | 12 635,91 Kč |
| 30 000 | 0,57241 Kč | 17 172,30 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |






