Similar
Similar
Similar

2N7002KT7G | |
|---|---|
DigiKey Part Number | 488-2N7002KT7GTR-ND - Tape & Reel (TR) 488-2N7002KT7GCT-ND - Cut Tape (CT) 488-2N7002KT7GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KT7G |
Description | MOSFET N-CH 60V 320MA SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002KT7G Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 24.5 pF @ 20 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT7002K | Diotec Semiconductor | 2 789 | 4878-MMBT7002KCT-ND | 3,15000 Kč | Similar |
| TQM138KCX RFG | Taiwan Semiconductor Corporation | 5 235 | 1801-TQM138KCXRFGCT-ND | 6,09000 Kč | Similar |
| TQM2N7002KCX RFG | Taiwan Semiconductor Corporation | 6 824 | 1801-TQM2N7002KCXRFGCT-ND | 6,09000 Kč | Similar |
| TSM2N7002AKCX RFG | Taiwan Semiconductor Corporation | 3 414 | 1801-TSM2N7002AKCXRFGCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,66300 Kč | 166,30 Kč |
| 500 | 1,21242 Kč | 606,21 Kč |
| 1 000 | 1,06628 Kč | 1 066,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,80104 Kč | 2 803,64 Kč |
| 7 000 | 0,71609 Kč | 5 012,63 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |












