


2N7002K | |
|---|---|
DigiKey Part Number | 5399-2N7002KTR-ND - Tape & Reel (TR) 5399-2N7002KCT-ND - Cut Tape (CT) 5399-2N7002KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K |
Description | 60V 300MA 350MW 3.5@10V,300MA 3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Tc) 350mW (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 18 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 100 | 0,81890 Kč | 81,89 Kč |
| 500 | 0,58752 Kč | 293,76 Kč |
| 1 000 | 0,51214 Kč | 512,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41569 Kč | 1 247,07 Kč |
| 6 000 | 0,36687 Kč | 2 201,22 Kč |
| 9 000 | 0,34189 Kč | 3 077,01 Kč |
| 15 000 | 0,31378 Kč | 4 706,70 Kč |
| 21 000 | 0,29710 Kč | 6 239,10 Kč |
| 30 000 | 0,28088 Kč | 8 426,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











