New at DigiKey
N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138-13-F-W

DigiKey Part Number
31-BSS138-13-F-WTR-ND - Tape & Reel (TR)
31-BSS138-13-F-WCT-ND - Cut Tape (CT)
31-BSS138-13-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138-13-F-W
Description
MOSFET N-CH 50V 200MA SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 479
Factory Stock: 90 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,08700 Kč30,87 Kč
1001,91710 Kč191,71 Kč
5001,40224 Kč701,12 Kč
1 0001,23552 Kč1 235,52 Kč
2 0001,09463 Kč2 189,26 Kč
5 0000,94176 Kč4 708,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,84702 Kč8 470,20 Kč
20 0000,76725 Kč15 345,00 Kč
30 0000,72657 Kč21 797,10 Kč
50 0000,68085 Kč34 042,50 Kč
70 0000,65377 Kč45 763,90 Kč
100 0000,62744 Kč62 744,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč