50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-025-7.0-L-DV-EGPS-K-TR

DigiKey Part Number
612-ERF8-025-7.0-L-DV-EGPS-K-TR-ND - Tape & Reel (TR)
612-ERF8-025-7.0-L-DV-EGPS-K-TRCT-ND - Cut Tape (CT)
612-ERF8-025-7.0-L-DV-EGPS-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-025-7.0-L-DV-EGPS-K-TR
Description
CONN SOCKET 50POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-025-7.0-L-DV-EGPS-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
50
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Height Above Board
0.285" (7.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,83000 Kč120,83 Kč
25107,93600 Kč2 698,40 Kč
50102,02940 Kč5 101,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30096,65880 Kč28 997,64 Kč
60085,31390 Kč51 188,34 Kč
1 50080,02368 Kč120 035,52 Kč
Manufacturers Standard Package
Unit Price without VAT:120,83000 Kč
Unit Price with VAT:146,20430 Kč