50 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Header, Center Strip Contacts Surface Mount Gold
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-50P-0.8SV-2H

DigiKey Part Number
H125530TR-ND - Tape & Reel (TR)
H125530CT-ND - Cut Tape (CT)
H125530DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER8-50P-0.8SV-2H
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-50P-0.8SV-2H Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
7mm, 9mm
Number of Positions
50
Height Above Board
0.234" (5.95mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-025-02.0-S-DV-TRSamtec Inc.630SAM13736CT-ND153,92000 KčDirect
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1069,46100 Kč694,61 Kč
2564,03560 Kč1 600,89 Kč
5060,21800 Kč3 010,90 Kč
10056,62530 Kč5 662,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35071,74057 Kč25 109,20 Kč
70068,31850 Kč47 822,95 Kč
1 05066,39308 Kč69 712,73 Kč
1 75064,04522 Kč112 079,13 Kč
2 45062,54438 Kč153 233,73 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč