




ERF8-025-07.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13134TR-ND - Tape & Reel (TR) SAM13134CT-ND - Cut Tape (CT) SAM13134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-07.0-L-DV-K-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-07.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 50 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,94000 Kč | 134,94 Kč |
| 10 | 114,64300 Kč | 1 146,43 Kč |
| 25 | 107,45600 Kč | 2 686,40 Kč |
| 50 | 102,32540 Kč | 5 116,27 Kč |
| 100 | 97,44110 Kč | 9 744,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 90,09577 Kč | 27 028,73 Kč |
| 600 | 78,87585 Kč | 47 325,51 Kč |
| 1 500 | 74,32372 Kč | 111 485,58 Kč |
| Unit Price without VAT: | 134,94000 Kč |
|---|---|
| Unit Price with VAT: | 163,27740 Kč |















