



ER8-50P-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125541TR-ND - Tape & Reel (TR) H125541CT-ND - Cut Tape (CT) H125541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-50P-0.8SV-5H |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-50P-0.8SV-5H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 66,26288 Kč | 16 565,72 Kč |
| 500 | 63,10158 Kč | 31 550,79 Kč |
| 750 | 61,32287 Kč | 45 992,15 Kč |
| 1 250 | 59,15387 Kč | 73 942,34 Kč |
| 1 750 | 57,76758 Kč | 101 093,26 Kč |
| 2 500 | 56,33334 Kč | 140 833,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,88000 Kč | 97,88 Kč |
| 10 | 83,16900 Kč | 831,69 Kč |
| 25 | 77,95240 Kč | 1 948,81 Kč |
| 50 | 74,22660 Kč | 3 711,33 Kč |
| 100 | 70,68380 Kč | 7 068,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,88000 Kč | 97,88 Kč |
| 10 | 79,75800 Kč | 797,58 Kč |
| 25 | 73,52360 Kč | 1 838,09 Kč |
| 50 | 69,14080 Kč | 3 457,04 Kč |
| 100 | 65,01710 Kč | 6 501,71 Kč |
| Unit Price without VAT: | 97,88000 Kč |
|---|---|
| Unit Price with VAT: | 118,43480 Kč |















