50 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold
ERF8-025-01-L-D-EM2-TR
ERF8-025-01-L-D-EM2-TR

ERF8-025-01-L-D-EM2-TR

DigiKey Part Number
SAM13559TR-ND - Tape & Reel (TR)
SAM13559CT-ND - Cut Tape (CT)
SAM13559DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-025-01-L-D-EM2-TR
Description
CONN SOCKET 50POS EDGE MNT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-025-01-L-D-EM2-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
50
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
10117,50500 Kč1 175,05 Kč
25110,13880 Kč2 753,47 Kč
50104,88080 Kč5 244,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15088,44360 Kč13 266,54 Kč
75077,12593 Kč57 844,45 Kč
1 05076,30673 Kč80 122,07 Kč
Manufacturers Standard Package
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč